Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $495.430 |
Price for:Each
Minimum: 1
Multiple: 1
$495.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCPD05-N220A
Newark Part No.23AK1219
Rack U Height-
Enclosure MaterialSteel
Body Color-
External Height - Metric259.08mm
External Width - Metric134.62mm
External Depth - Metric109.22mm
External Height - Imperial10.2"
External Width - Imperial5.3"
External Depth - Imperial4.3"
Panel Space Height - Metric-
Product Range-
SVHCTo Be Advised
Technical Specifications
Rack U Height
-
Body Color
-
External Width - Metric
134.62mm
External Height - Imperial
10.2"
External Depth - Imperial
4.3"
Product Range
-
Enclosure Material
Steel
External Height - Metric
259.08mm
External Depth - Metric
109.22mm
External Width - Imperial
5.3"
Panel Space Height - Metric
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate