Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $205.030 |
| 5+ | $192.640 |
| 10+ | $180.270 |
Price for:Each
Minimum: 1
Multiple: 1
$205.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSM94L-3M
Newark Part No.23T5457
Product RangeCSM94L Series
Connector Type AIEEE 1394 Firewire 6 Position Plug
Connector Type BIEEE 1394 Firewire 6 Position Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColorGray
Product RangeCSM94L Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
IEEE 1394 Firewire 6 Position Plug
Cable Length - Imperial
9.8ft
Jacket Color
Gray
SVHC
To Be Advised
Connector Type B
IEEE 1394 Firewire 6 Position Plug
Cable Length - Metric
3m
Product Range
CSM94L Series
Technical Docs (1)
Alternatives for CSM94L-3M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate