Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCSM9MM-25
Newark Part No.89M8564
Product RangeCSM9MM Series
Your Part Number
151 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $83.390 |
Price for:Each
Minimum: 1
Multiple: 1
$83.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSM9MM-25
Newark Part No.89M8564
Product RangeCSM9MM Series
Connector Type AD Sub 9 Position Plug
Connector Type BD Sub 9 Position Plug
Cable Length - Imperial25ft
Cable Length - Metric7.6m
Jacket ColorGray
Product RangeCSM9MM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
D Sub 9 Position Plug
Cable Length - Imperial
25ft
Jacket Color
Gray
SVHC
To Be Advised
Connector Type B
D Sub 9 Position Plug
Cable Length - Metric
7.6m
Product Range
CSM9MM Series
Technical Docs (1)
Alternatives for CSM9MM-25
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability