Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTLDVI-DLSP-MM-5
Newark Part No.50AC9053
Product RangeCTLDVI-DLSP-MM Series
Your Part Number
348 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $185.420 |
Price for:Each
Minimum: 1
Multiple: 1
$185.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTLDVI-DLSP-MM-5
Newark Part No.50AC9053
Product RangeCTLDVI-DLSP-MM Series
Technical Datasheet
Connector to ConnectorDVI-D Dual Link Plug to DisplayPort Plug
Connector Type ADVI-D Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Jacket ColorBlack
Product RangeCTLDVI-DLSP-MM Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
DVI-D Dual Link Plug to DisplayPort Plug
Connector Type B
DisplayPort Plug
Cable Length - Metric
1.52m
Product Range
CTLDVI-DLSP-MM Series
Connector Type A
DVI-D Plug
Cable Length - Imperial
5ft
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CTLDVI-DLSP-MM-5
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
