Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerL-COM
Manufacturer Part NoDK-35A
Newark Part No.68K1450
Technical Datasheet
Accessory TypeDIN Rail Mount Kit
For Use With35mm DIN Rails
Length-
Height-
Width35mm
Rail MaterialPVC (Polyvinylchloride)
Fixing Centers-
Product Range-
SVHCTo Be Advised
Product Overview
The DK-35A is a 35mm DIN-rail Mounting Kit.
- Mount ESP10x Device Servers to 35mm DIN Rails
- Kit includes two DIN brackets and four mounting screws.
Applications
Automation & Process Control, Industrial
Technical Specifications
Accessory Type
DIN Rail Mount Kit
Length
-
Width
35mm
Fixing Centers
-
SVHC
To Be Advised
For Use With
35mm DIN Rails
Height
-
Rail Material
PVC (Polyvinylchloride)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
