Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoDRK19-44-31
Newark Part No.89M9431
Product RangeDRK Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5,378.620 |
Price for:Each
Minimum: 1
Multiple: 1
$5,378.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDRK19-44-31
Newark Part No.89M9431
Product RangeDRK Series
Technical Datasheet
Rack U Height44U
Enclosure MaterialSteel
Cabinet StyleRack Mount
External Height - Metric-
External Width - Metric-
External Depth - Metric800.1mm
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial31.5"
Product RangeDRK Series
SVHCTo Be Advised
Technical Specifications
Rack U Height
44U
Cabinet Style
Rack Mount
External Width - Metric
-
External Height - Imperial
-
External Depth - Imperial
31.5"
SVHC
To Be Advised
Enclosure Material
Steel
External Height - Metric
-
External Depth - Metric
800.1mm
External Width - Imperial
-
Product Range
DRK Series
Technical Docs (1)
Alternatives for DRK19-44-31
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
