Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoDRK19-44-36
Newark Part No.89M9433
Product RangeDRK Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6,016.570 |
Price for:Each
Minimum: 1
Multiple: 1
$6,016.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoDRK19-44-36
Newark Part No.89M9433
Product RangeDRK Series
Technical Datasheet
Rack U Height44U
Enclosure MaterialSteel
Cabinet StyleRack Mount
External Height - Metric-
External Width - Metric-
External Depth - Metric914.4mm
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial36"
Product RangeDRK Series
SVHCTo Be Advised
Technical Specifications
Rack U Height
44U
Cabinet Style
Rack Mount
External Width - Metric
-
External Height - Imperial
-
External Depth - Imperial
36"
SVHC
To Be Advised
Enclosure Material
Steel
External Height - Metric
-
External Depth - Metric
914.4mm
External Width - Imperial
-
Product Range
DRK Series
Technical Docs (1)
Alternatives for DRK19-44-36
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate