Print Page
Image is for illustrative purposes only. Please refer to product description.
33 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.320 |
Price for:Each
Minimum: 1
Multiple: 1
$17.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoEC-C6-S
Newark Part No.72AH9981
In Line Connector ARJ45
Connector TypeAdapter, In-Line
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product Range-
Convert From GenderJack
Convert From Positions8Positions
Convert To GenderJack
Convert To Positions8Positions
SVHCTo Be Advised
Product Overview
Category 6 rated economy RJ45 couplers and adapters are available in both shielded (for high RFI/EMI applications) and non-shielded versions. These easy to use 8x8 inline couplers are engineered to bring high performance in a compact design at minimal expense for application. Typical applications include premise wiring, voice or data networking, telecommunications, Ethernet and LAN.
- Silver colour shielded RJ45 (8x8) feed-thru, economy style Category 6 inline coupler adapter
- Inline style
- RJ45 (8x8) feed-through
Technical Specifications
In Line Connector A
RJ45
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
To Be Advised
Connector Type
Adapter, In-Line
In Line Connector B
RJ45
Product Range
-
Convert From Positions
8Positions
Convert To Positions
8Positions
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability