Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.690 |
Price for:Each
Minimum: 1
Multiple: 1
$46.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
LAN Category
Cat3
Jacket Color
Gray
Cable Length - Imperial
12"
SVHC
To Be Advised
Cable Construction
-
Cable Length - Metric
304.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate