Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoECUSBAA-1M
Newark Part No.23T5745
Product RangeECUSBAA Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $11.110 |
Price for:Each
Minimum: 1
Multiple: 1
$11.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoECUSBAA-1M
Newark Part No.23T5745
Product RangeECUSBAA Series
Connector to ConnectorType A Plug to Type A Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 2.0
Jacket ColorGray
Electronic Marking-
Product RangeECUSBAA Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Imperial
3.3ft
Jacket Color
Gray
Product Range
ECUSBAA Series
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for ECUSBAA-1M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability