Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.340 |
| 5+ | $36.320 |
| 10+ | $34.500 |
| 25+ | $32.890 |
| 50+ | $31.280 |
| 100+ | $29.860 |
Price for:Each
Minimum: 1
Multiple: 1
$38.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOA-571-GRN
Newark Part No.51AM1698
Fibre TypeSinglemode
Convert From Fiber Optic ConnectorLC x 4
Convert To Fiber Optic ConnectorLC x 4
Body Material-
Adapter Body StyleStraight Adaptor
Fiber Optic Connector Polish TypeAPC
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Type
Singlemode
Convert To Fiber Optic Connector
LC x 4
Adapter Body Style
Straight Adaptor
Product Range
-
Convert From Fiber Optic Connector
LC x 4
Body Material
-
Fiber Optic Connector Polish Type
APC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability