Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoFOA6OOD8-010M
Newark Part No.23AK2955
Product RangeFOA6OOD8 Series
Your Part Number
6 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $85.990 |
Price for:Each
Minimum: 1
Multiple: 1
$85.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOA6OOD8-010M
Newark Part No.23AK2955
Product RangeFOA6OOD8 Series
Fibre Optic Connector ALC
Fibre Optic Connector BLC
No. of Fibers-
Fibre TypeMultimode
Lead Length - Metric10m
Fibre Diameter50µm / 125µm
Product RangeFOA6OOD8 Series
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
LC
No. of Fibers
-
Lead Length - Metric
10m
Product Range
FOA6OOD8 Series
Fibre Optic Connector B
LC
Fibre Type
Multimode
Fibre Diameter
50µm / 125µm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for FOA6OOD8-010M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate