Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoFOATLCA-07D
Newark Part No.23AK2894
Product RangeFOATLCA Series
Your Part Number
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.640 |
Price for:Each
Minimum: 1
Multiple: 1
$29.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOATLCA-07D
Newark Part No.23AK2894
Product RangeFOATLCA Series
Attenuation Max7dB
Attenuation7dB
Fibre Optic Polish TypeAPC
Fibre Optic Connector TypeLC
Wavelength Typ1550nm
Fiber Optic Connector Polish TypeAPC
Wavelength1550nm
Product RangeFOATLCA Series
SVHCTo Be Advised
Technical Specifications
Attenuation Max
7dB
Fibre Optic Polish Type
APC
Wavelength Typ
1550nm
Wavelength
1550nm
SVHC
To Be Advised
Attenuation
7dB
Fibre Optic Connector Type
LC
Fiber Optic Connector Polish Type
APC
Product Range
FOATLCA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
