Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $3,485.120 |
Price for:Each
Minimum: 1
Multiple: 1
$3,485.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOCV-3GSDI-SRXM
Newark Part No.23AK3084
Wavelength Typ-
Data Rate Max2.97Gbps
Data Transmission Distance210km
Product Range-
SVHCTo Be Advised
Technical Specifications
Wavelength Typ
-
Data Transmission Distance
210km
SVHC
To Be Advised
Data Rate Max
2.97Gbps
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate