Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.150 |
| 5+ | $29.280 |
| 10+ | $27.400 |
Price for:Each
Minimum: 1
Multiple: 1
$31.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Attenuation Max
5dB
Fibre Optic Connector Type
SC
Wavelength Typ
1.31µm
Wavelength
1.31µm
SVHC
To Be Advised
Attenuation
5dB
Fibre Optic Polish Type
PC
Fiber Optic Connector Polish Type
PC
Product Range
-
Technical Docs (1)
Alternatives for FOL-AT-SCUSM-05D
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
