Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoFXC-SFPP10G-31-10
Newark Part No.23AK3240
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $48.170 |
Price for:Each
Minimum: 1
Multiple: 1
$48.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFXC-SFPP10G-31-10
Newark Part No.23AK3240
Technical Datasheet
Wavelength Typ1310nm
Supply Voltage3.3V
Data Rate Max10.3125Gbps
Product Range-
SVHCTo Be Advised
Technical Specifications
Wavelength Typ
1310nm
Data Rate Max
10.3125Gbps
SVHC
To Be Advised
Supply Voltage
3.3V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate