Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $34.450 |
5+ | $32.360 |
10+ | $30.280 |
Price for:Each
Minimum: 1
Multiple: 1
$34.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoFXC-SFPP10G-31-2
Newark Part No.23AK3241
Technical Datasheet
Wavelength Typ1310nm
Supply Voltage3.3V
Data Rate Max10.3125Gbps
Product Range-
SVHCTo Be Advised
Technical Specifications
Wavelength Typ
1310nm
Data Rate Max
10.3125Gbps
SVHC
To Be Advised
Supply Voltage
3.3V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate