Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $419.770 |
Price for:Each
Minimum: 1
Multiple: 1
$419.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG-1742DP-17EG-NM
Newark Part No.23AK3283
Technical Datasheet
Frequency Min3.3GHz
Frequency Max4.2GHz
Antenna MountingN Connector
Gain19dBi
Input Power50W
Input Impedance50ohm
Antenna Polarization± 45 Deg Slant
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
5G / CBRS / LTE / MIMO / PCS / UMTS / LoRa / NB-IoT / LTE-M
Frequency Max
4.2GHz
Gain
19dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
3.3GHz
Antenna Mounting
N Connector
Input Power
50W
Antenna Polarization
± 45 Deg Slant
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate