Print Page
Image is for illustrative purposes only. Please refer to product description.
59 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $152.890 |
Price for:Each
Minimum: 1
Multiple: 1
$152.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG2458-11P
Newark Part No.47X2855
Antenna TypeWLAN / Bluetooth
Frequency Min4.9GHz
Frequency Max5.85GHz
Antenna MountingN Connector
Gain11dBi
Input Power100W
Input Impedance50ohm
Antenna PolarizationVertical
Product Range-
Technical Specifications
Antenna Type
WLAN / Bluetooth
Frequency Max
5.85GHz
Gain
11dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
4.9GHz
Antenna Mounting
N Connector
Input Power
100W
Antenna Polarization
Vertical
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate