Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $309.470 |
| 5+ | $289.080 |
| 10+ | $272.400 |
Price for:Each
Minimum: 1
Multiple: 1
$309.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG4964-16S-45
Newark Part No.23AK3402
Technical Datasheet
Antenna TypeMIMO WLAN / WiMAX
Frequency Min5.4GHz
Frequency Max5.9GHz
Antenna MountingN Connector
Gain20.5dBi
Input Power100W
Input Impedance50ohm
Antenna Polarization± 45 Deg Slant
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
MIMO WLAN / WiMAX
Frequency Max
5.9GHz
Gain
20.5dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
5.4GHz
Antenna Mounting
N Connector
Input Power
100W
Antenna Polarization
± 45 Deg Slant
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate