Print Page
Image is for illustrative purposes only. Please refer to product description.
183 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.090 |
| 5+ | $33.910 |
| 10+ | $31.720 |
Price for:Each
Minimum: 1
Multiple: 1
$36.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Frequency Min
2.3GHz
Gain
5dBi
Input Impedance
50ohm
Product Range
-
Frequency Max
2.7GHz
Input Power
5W
Antenna Polarization
Linear
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate