Print Page
Image is for illustrative purposes only. Please refer to product description.
43 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $55.030 |
Price for:Each
Minimum: 1
Multiple: 1
$55.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoHGV-2404U-MMCX
Newark Part No.23AK3291
Antenna TypeWiFi / WLAN / Bluetooth / ZigBee
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingMMCX Connector
Gain4dBi
Input Power50W
Input Impedance50ohm
Antenna PolarizationVertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
WiFi / WLAN / Bluetooth / ZigBee
Frequency Max
2.5GHz
Gain
4dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
2.4GHz
Antenna Mounting
MMCX Connector
Input Power
50W
Antenna Polarization
Vertical
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate