Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoHGV-4958-06U
Newark Part No.63W8006
Product RangeHGV-4958 Series
Your Part Number
580 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $108.410 |
Price for:Each
Minimum: 1
Multiple: 1
$108.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHGV-4958-06U
Newark Part No.63W8006
Product RangeHGV-4958 Series
Antenna TypeWLAN / WiMAX / WiFi
Frequency Min4.9GHz
Frequency Max5.85GHz
Antenna MountingN Connector
Gain6dBi
Input Power100W
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeHGV-4958 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Antenna Type
WLAN / WiMAX / WiFi
Frequency Max
5.85GHz
Gain
6dBi
Input Impedance
50ohm
Product Range
HGV-4958 Series
Frequency Min
4.9GHz
Antenna Mounting
N Connector
Input Power
100W
Antenna Polarization
Vertical
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability