Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $103.880 |
5+ | $97.610 |
10+ | $91.330 |
Price for:Each
Minimum: 1
Multiple: 1
$103.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoHUB19RK-8
Newark Part No.11J1532
Rack U Height-
External Width - Metric482.6mm
External Depth - Metric203.2mm
For Use WithStandard Rack Enclosures
External Width - Imperial19"
External Depth - Imperial8"
Product Range-
SVHCTo Be Advised
Technical Specifications
Rack U Height
-
External Depth - Metric
203.2mm
External Width - Imperial
19"
Product Range
-
External Width - Metric
482.6mm
For Use With
Standard Rack Enclosures
External Depth - Imperial
8"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate