Quantity | Price |
---|---|
1+ | $1,827.520 |
Product Information
Product Overview
ICR3104 is an USB 3.1 Raven™ 4-port Cat6a/7 USB extender. It is 4 port USB 3.1 SuperSpeed USB extender that is backward compatible with USB 2.0 and 1.1 and provides the ability to connect all USB 3.1 Gen 1 (5Gbps) device types to a host across a point-to-point connection up to 100m over CAT 6a/7. The Raven 3104 also includes an Ethernet pass-through for connecting to network-enabled devices or to use existing infrastructure without losing LAN connectivity. A true plug-and-play solution, the Raven 3104 USB extender is compatible with all leading operating systems. The Raven 3104 features a locking power connector on both the LEX and REX units. Typical applications are conferencing cameras, video matrix systems, remote storage, security, and monitoring.
- Supports all USB 3.2 Gen 1, 2.0, 1.1 devices simultaneously at full bandwidth
- 100/1000 Ethernet channel, LAN pass-through
- Single cable, CAT 6a/7 up to 100m, point-to-point connection
- Supports all USB transfer types (control, interrupt, isochronous and bulk)
- Optimized for camera and video capture devices
- Transparent USB extension supporting USB 3, 2 and 1
- Works with all major operating systems: Windows®, macOS™, Linux® and Chrome OS™
- LEX (local extender)/REX (remote extender) dimension is 5.4" x 9.1" x 1.3"
- LEX (local extender)/REX (remote extender) material is silver anodized aluminum
- Operating temperature range from 0°C to 50°C, 2-year warranty
Contents
Remote extender (REX), Local extender (LEX), 1 x USB 3.2 Gen 1 cable, 2x international locking AC adapters, 2x country specific power cords, Quick start guide.
Technical Specifications
USB 3.1 over CAT6/CAT7
To Be Advised
-
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate