Print Page
Image is for illustrative purposes only. Please refer to product description.
61 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,118.950 |
Price for:Each
Minimum: 1
Multiple: 1
$1,118.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCANFP1043
Newark Part No.78AK2001
Technical Datasheet
Antenna TypeWiFi 6E / Bluetooth / Zigbee / MIMO
Frequency Min6GHz
Frequency Max7.125GHz
Antenna MountingRP SMA Connector
Gain11dBi
Input Power50W
Input Impedance50ohm
Antenna PolarizationVertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
WiFi 6E / Bluetooth / Zigbee / MIMO
Frequency Max
7.125GHz
Gain
11dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
6GHz
Antenna Mounting
RP SMA Connector
Input Power
50W
Antenna Polarization
Vertical
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate