Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30128-FT1
Newark Part No.23AK4163
Product RangeLCCA30128 Series
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $49.560 |
Price for:Each
Minimum: 1
Multiple: 1
$49.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30128-FT1
Newark Part No.23AK4163
Product RangeLCCA30128 Series
Connector to Connector90° TNC Plug to TNC Bulkhead Jack
Coaxial Cable Type0.085 Hand Formable
Impedance50ohm
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Jacket Color-
Product RangeLCCA30128 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° TNC Plug to TNC Bulkhead Jack
Impedance
50ohm
Cable Length - Metric
304.8mm
Product Range
LCCA30128 Series
Coaxial Cable Type
0.085 Hand Formable
Cable Length - Imperial
1ft
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate