Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30343-FT6
Newark Part No.84AH3861
Product RangeLCCA30343 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $148.250 |
Price for:Each
Minimum: 1
Multiple: 1
$148.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30343-FT6
Newark Part No.84AH3861
Product RangeLCCA30343 Series
Technical Datasheet
Cable Length - Imperial6ft
Connector to ConnectorTNC Plug to 90° N-Type Plug
Cable Length - Metric1.83m
Coaxial Cable TypeLMR-600-DB
Connector Type ATNC Plug
Connector Type BN Type Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product RangeLCCA30343 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6ft
Cable Length - Metric
1.83m
Connector Type A
TNC Plug
Impedance
50ohm
Product Range
LCCA30343 Series
Connector to Connector
TNC Plug to 90° N-Type Plug
Coaxial Cable Type
LMR-600-DB
Connector Type B
N Type Right Angle Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LCCA30343-FT6
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate