Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30369-FT4
Newark Part No.23AK4472
Product RangeLCCA30369 Series
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $64.010 |
Price for:Each
Minimum: 1
Multiple: 1
$64.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30369-FT4
Newark Part No.23AK4472
Product RangeLCCA30369 Series
Connector to Connector90° SMA Plug to SMA Jack
Coaxial Cable TypeRG223
Impedance50ohm
Cable Length - Imperial4ft
Cable Length - Metric1.2m
Jacket ColorBlack
Product RangeLCCA30369 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° SMA Plug to SMA Jack
Impedance
50ohm
Cable Length - Metric
1.2m
Product Range
LCCA30369 Series
Coaxial Cable Type
RG223
Cable Length - Imperial
4ft
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate