Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30386-FT2
Newark Part No.23AK4606
Product RangeLCCA30386 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $80.360 |
Price for:Each
Minimum: 1
Multiple: 1
$80.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30386-FT2
Newark Part No.23AK4606
Product RangeLCCA30386 Series
Cable Length - Imperial2ft
Connector to Connector90° SMA Plug to MMCX Plug
Cable Length - Metric609.6mm
Coaxial Cable TypeCA-100
Connector Type ASMA Right Angle Plug
Connector Type BMMCX Plug
Impedance50ohm
Jacket ColorBlack
Product RangeLCCA30386 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
2ft
Cable Length - Metric
609.6mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
LCCA30386 Series
Connector to Connector
90° SMA Plug to MMCX Plug
Coaxial Cable Type
CA-100
Connector Type B
MMCX Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate