Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30680-FT2
Newark Part No.23AK6850
Product RangeLCCA30680 Series
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $61.230 |
| 5+ | $57.540 |
| 10+ | $53.840 |
Price for:Each
Minimum: 1
Multiple: 1
$61.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30680-FT2
Newark Part No.23AK6850
Product RangeLCCA30680 Series
Connector to ConnectorN-Type Plug to 90° TNC Plug
Coaxial Cable TypeRG58
Impedance50ohm
Cable Length - Imperial2ft
Cable Length - Metric609.6mm
Jacket ColorBlack
Product RangeLCCA30680 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
N-Type Plug to 90° TNC Plug
Impedance
50ohm
Cable Length - Metric
609.6mm
Product Range
LCCA30680 Series
Coaxial Cable Type
RG58
Cable Length - Imperial
2ft
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LCCA30680-FT2
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate