Print Page
Image is for illustrative purposes only. Please refer to product description.

35 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.620 |
| 5+ | $3.400 |
| 10+ | $3.170 |
Price for:Each
Minimum: 1
Multiple: 1
$3.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCN3023
Newark Part No.24AK6322
Technical Datasheet
Connector TypeSMB Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder, Crimp
Impedance50ohm
Coaxial Cable TypeRG178
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max2GHz
Connector MountingCable Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
SMB Coaxial
Coaxial Termination
Solder, Crimp
Coaxial Cable Type
RG178
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
To Be Advised
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
2GHz
Product Range
-
Technical Docs (1)
Alternatives for LCCN3023
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
