Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLMR-100A-PVC-LC
Newark Part No.23AK7196
Product RangeLMR Series
Technical Datasheet
859 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.700 |
Price for:1 Foot
Minimum: 1
Multiple: 1
$2.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoLMR-100A-PVC-LC
Newark Part No.23AK7196
Product RangeLMR Series
Technical Datasheet
Coaxial Cable TypeLMR-100A-PVC
Wire Gauge-
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)1ft
Reel Length (Metric)304.8mm
Jacket ColorBlack
Jacket MaterialPVC
Conductor MaterialCopper Clad Steel
No. of Max Strands x Strand SizeSolid
External Diameter2.79mm
Product RangeLMR Series
SVHCTo Be Advised
Technical Specifications
Coaxial Cable Type
LMR-100A-PVC
Conductor Area CSA
-
Reel Length (Imperial)
1ft
Jacket Color
Black
Conductor Material
Copper Clad Steel
External Diameter
2.79mm
SVHC
To Be Advised
Wire Gauge
-
Impedance
50ohm
Reel Length (Metric)
304.8mm
Jacket Material
PVC
No. of Max Strands x Strand Size
Solid
Product Range
LMR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate