Print Page
Image is for illustrative purposes only. Please refer to product description.

99 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $204.750 |
Price for:Each
Minimum: 1
Multiple: 1
$204.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoNBP141004-100
Newark Part No.23T8029
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric368.3mm
External Width - Metric276mm
External Depth - Metric111mm
IP RatingIP55
Body ColorGray
NEMA Rating-
External Height - Imperial14.5"
External Width - Imperial10.9"
External Depth - Imperial4.37"
Product Range-
SVHCTo Be Advised
Product Overview
- Compact weatherproof moulded ABS enclosure
- Fully gasketed pad lockable raised lid
- Removable 120VAC power module
- Heavy duty hook-and-loop tape for mounting equipment in enclosure
- Suitable for corrosive environments, indoor and outdoor installations
- Capability to use in remote wireless LAN Wi-Fi equipment installations
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
368.3mm
External Depth - Metric
111mm
Body Color
Gray
External Height - Imperial
14.5"
External Depth - Imperial
4.37"
SVHC
To Be Advised
Enclosure Material
ABS
External Width - Metric
276mm
IP Rating
IP55
NEMA Rating
-
External Width - Imperial
10.9"
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
