Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $992.870 |
Price for:Each
Minimum: 1
Multiple: 1
$992.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoNBRWPC201608
Newark Part No.52AK1321
Technical Datasheet
Enclosure TypeOutdoor / Waterproof
Enclosure MaterialPolycarbonate
External Height - Metric20.32mm
External Width - Metric406.4mm
External Depth - Metric508mm
IP RatingIP68
Body ColorDark Gray, Transparent
NEMA RatingNEMA 6P
External Height - Imperial8"
External Width - Imperial16"
External Depth - Imperial20"
Product Range-
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Outdoor / Waterproof
External Height - Metric
20.32mm
External Depth - Metric
508mm
Body Color
Dark Gray, Transparent
External Height - Imperial
8"
External Depth - Imperial
20"
SVHC
To Be Advised
Enclosure Material
Polycarbonate
External Width - Metric
406.4mm
IP Rating
IP68
NEMA Rating
NEMA 6P
External Width - Imperial
16"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
