Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoNBV733
Newark Part No.90W1885
Product RangeNBV Series
Your Part Number
14 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.210 |
| 5+ | $49.060 |
| 10+ | $45.900 |
Price for:Each
Minimum: 1
Multiple: 1
$52.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoNBV733
Newark Part No.90W1885
Product RangeNBV Series
Enclosure TypeSmall
Enclosure MaterialPolyester (PET)
External Height - Metric171mm
External Width - Metric81mm
External Depth - Metric92mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 3, 3R, 3S, 4, 4X, 12, 13
External Height - Imperial6.7"
External Width - Imperial3.2"
External Depth - Imperial3.6"
Product RangeNBV Series
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Small
External Height - Metric
171mm
External Depth - Metric
92mm
Body Color
Gray
External Height - Imperial
6.7"
External Depth - Imperial
3.6"
SVHC
To Be Advised
Enclosure Material
Polyester (PET)
External Width - Metric
81mm
IP Rating
IP66
NEMA Rating
NEMA 3, 3R, 3S, 4, 4X, 12, 13
External Width - Imperial
3.2"
Product Range
NBV Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate