Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $510.880 |
Price for:Each
Minimum: 1
Multiple: 1
$510.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoNBWPC24-LID
Newark Part No.52AK1327
Technical Datasheet
Cover TypeLid
Cover MaterialPolycarbonate
Cover ColorTransparent
For Use WithL-COM PC242410 Enclosures
External Depth - Metric50mm
External Width - Metric664mm
External Height - Metric669mm
External Depth - Imperial2"
External Width - Imperial26.1"
External Height - Imperial26.3"
Product Range-
SVHCTo Be Advised
Technical Specifications
Cover Type
Lid
Cover Color
Transparent
External Depth - Metric
50mm
External Height - Metric
669mm
External Width - Imperial
26.1"
Product Range
-
Cover Material
Polycarbonate
For Use With
L-COM PC242410 Enclosures
External Width - Metric
664mm
External Depth - Imperial
2"
External Height - Imperial
26.3"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate