Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoPCH06CZ8-LED-02F
Newark Part No.51AM1735
Product RangePCH06CZ8-LED Series
Your Part Number
224 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $134.060 |
| 5+ | $125.960 |
| 10+ | $118.590 |
| 25+ | $112.700 |
| 50+ | $106.810 |
Price for:Each
Minimum: 1
Multiple: 1
$134.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPCH06CZ8-LED-02F
Newark Part No.51AM1735
Product RangePCH06CZ8-LED Series
Connector to ConnectorNEMA 5-15P to Free End
Cable Length - Metric4.78m
Current Rating10A
Voltage Rating125V
Jacket ColorBlack
Product RangePCH06CZ8-LED Series
Cable Length - Imperial15.68ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
NEMA 5-15P to Free End
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
15.68ft
Cable Length - Metric
4.78m
Voltage Rating
125V
Product Range
PCH06CZ8-LED Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate