Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $102.290 |
Price for:Each
Minimum: 1
Multiple: 1
$102.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoPCW5A-01333-24N3
Newark Part No.23AK8191
Technical Datasheet
No. of Channels1Channels
Wavelength Typ1620nm
Optical Power300mW
Length58mm
Width5.5mm
Height-
Insertion Loss-
Return Loss45dB
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Channels
1Channels
Optical Power
300mW
Width
5.5mm
Insertion Loss
-
Operating Temperature Min
-40°C
Product Range
-
Wavelength Typ
1620nm
Length
58mm
Height
-
Return Loss
45dB
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate