Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $402.260 |
Price for:Each
Minimum: 1
Multiple: 1
$402.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoPCWED-04327-19N3
Newark Part No.23AK8164
Technical Datasheet
No. of Channels4Channels
Wavelength Typ1635nm
Optical Power300mW
Length85mm
Width75mm
Height8.5mm
Insertion Loss2dB
Return Loss45dB
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Channels
4Channels
Optical Power
300mW
Width
75mm
Insertion Loss
2dB
Operating Temperature Min
-40°C
Product Range
-
Wavelength Typ
1635nm
Length
85mm
Height
8.5mm
Return Loss
45dB
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate