Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoPS781-0BG0L1
Newark Part No.65AH3423
Product RangePS781 Series
Technical Datasheet
1 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $69.440 |
Price for:Each
Minimum: 1
Multiple: 1
$69.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoPS781-0BG0L1
Newark Part No.65AH3423
Product RangePS781 Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeVoltage
Pressure Port Type-
Operating Pressure Min0kPa
Pressure Measurement TypeGauge
Operating Pressure Max20kPa
Pressure Port Size-
Port Style-
Transducer Connection / TerminationPC Pin
Supply Voltage Min-
Supply Voltage Max10VDC
Media TypeLiquid, Gas
Output Interface-
Sensor Output Type-
Housing Material316L Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePS781 Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
-
Pressure Measurement Type
Gauge
Pressure Port Size
-
Transducer Connection / Termination
PC Pin
Supply Voltage Max
10VDC
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
125°C
SVHC
To Be Advised
Sensor Output Type
Voltage
Operating Pressure Min
0kPa
Operating Pressure Max
20kPa
Port Style
-
Supply Voltage Min
-
Media Type
Liquid, Gas
Sensor Output Type
-
Operating Temperature Min
-40°C
Product Range
PS781 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate