Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoPS783-I17SL1
Newark Part No.65AH3446
Product RangePS783 Series
Technical Datasheet
3 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $74.860 |
Price for:Each
Minimum: 1
Multiple: 1
$74.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoPS783-I17SL1
Newark Part No.65AH3446
Product RangePS783 Series
Technical Datasheet
Pressure TypeSealed Gauge
Pressure Port Type-
Sensor Output TypeVoltage
Operating Pressure Min0MPa
Pressure Measurement TypeSealed Gauge
Operating Pressure Max20MPa
Pressure Port Size-
Port Style-
Transducer Connection / TerminationPC Pin
Supply Current2mA
Supply Voltage Min-
Supply Voltage Max10VDC
Media TypeGas, Liquid
Output Interface-
Sensor Output Type-
Housing Material316L Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePS783 Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Sealed Gauge
Sensor Output Type
Voltage
Pressure Measurement Type
Sealed Gauge
Pressure Port Size
-
Transducer Connection / Termination
PC Pin
Supply Voltage Min
-
Media Type
Gas, Liquid
Sensor Output Type
-
Operating Temperature Min
-40°C
Product Range
PS783 Series
Pressure Port Type
-
Operating Pressure Min
0MPa
Operating Pressure Max
20MPa
Port Style
-
Supply Current
2mA
Supply Voltage Max
10VDC
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability