Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoPT989-5KPV1J22B1C10S
Newark Part No.65AH3470
Product RangePT989 Series
Technical Datasheet
3 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $203.490 |
Price for:Each
Minimum: 1
Multiple: 1
$203.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoPT989-5KPV1J22B1C10S
Newark Part No.65AH3470
Product RangePT989 Series
Technical Datasheet
Pressure TypeSealed Gauge
Sensor Output TypeVoltage
Pressure Port TypeNPT Male
Operating Pressure Min0psi
Pressure Measurement TypeSealed Gauge
Operating Pressure Max5000psi
Voltage Rating24VDC
Pressure Port Size1/2"
Port Style1/2" NPTM
Transducer Connection / TerminationDIN Connector
Supply Current-
Supply Voltage Min11VDC
Supply Voltage Max28VDC
Media TypeGas, Liquid, Water
Output Interface-
Sensor Output TypeAnalog
Housing Material316L Stainless Steel
Operating Temperature Min-30°C
Operating Temperature Max80°C
Product RangePT989 Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Sealed Gauge
Pressure Port Type
NPT Male
Pressure Measurement Type
Sealed Gauge
Voltage Rating
24VDC
Port Style
1/2" NPTM
Supply Current
-
Supply Voltage Max
28VDC
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
80°C
SVHC
To Be Advised
Sensor Output Type
Voltage
Operating Pressure Min
0psi
Operating Pressure Max
5000psi
Pressure Port Size
1/2"
Transducer Connection / Termination
DIN Connector
Supply Voltage Min
11VDC
Media Type
Gas, Liquid, Water
Sensor Output Type
Analog
Operating Temperature Min
-30°C
Product Range
PT989 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate