Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoPT989-5KPV6K22B1C10S
Newark Part No.65AH3471
Product RangePT989 Series
Technical Datasheet
3 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $203.490 |
Price for:Each
Minimum: 1
Multiple: 1
$203.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoPT989-5KPV6K22B1C10S
Newark Part No.65AH3471
Product RangePT989 Series
Technical Datasheet
Pressure TypeSealed Gauge
Sensor Output TypeVoltage
Pressure Port TypeNPT Male
Pressure Measurement TypeSealed Gauge
Operating Pressure Min0psi
Voltage Rating5VDC
Operating Pressure Max5000psi
Pressure Port Size1/2"
Port Style1/2" NPTM
Supply Current-
Transducer Connection / TerminationDIN Connector
Supply Voltage Min-
Supply Voltage Max-
Media TypeGas, Liquid, Water
Output Interface-
Sensor Output TypeRatiometric
Housing Material316L Stainless Steel
Operating Temperature Min-30°C
Operating Temperature Max80°C
Product RangePT989 Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Sealed Gauge
Pressure Port Type
NPT Male
Operating Pressure Min
0psi
Operating Pressure Max
5000psi
Port Style
1/2" NPTM
Transducer Connection / Termination
DIN Connector
Supply Voltage Max
-
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
80°C
SVHC
To Be Advised
Sensor Output Type
Voltage
Pressure Measurement Type
Sealed Gauge
Voltage Rating
5VDC
Pressure Port Size
1/2"
Supply Current
-
Supply Voltage Min
-
Media Type
Gas, Liquid, Water
Sensor Output Type
Ratiometric
Operating Temperature Min
-30°C
Product Range
PT989 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate