Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.670 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$16.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoRA50FFF
Newark Part No.90M0978
Connector to ConnectorCrimp Terminal Socket to 2x Crimp Terminal Socket
Cable Length - Imperial3"
Cable Length - Metric76.2mm
Product Range-
Jacket ColorWhite
SVHCTo Be Advised
Product Overview
RA50FFF is a crimp and poke Y jumper. This innovative jumper is the perfect choice for custom configuring adapters. Each jumper comes pre-terminated with a standard crimp and poke style pin in either a male or female configuration. Jumper is 3 inch in length to fit within most connector housings. Crimp pins are design to work with all standard density D-sub connectors. Application includes custom D-sub adapter, custom D-Sub connector, test, R&D.
Technical Specifications
Connector to Connector
Crimp Terminal Socket to 2x Crimp Terminal Socket
Cable Length - Metric
76.2mm
Jacket Color
White
Cable Length - Imperial
3"
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for RA50FFF
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability