Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.770 |
Price for:Each
Minimum: 1
Multiple: 1
$37.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoRJTLC8S-POE
Newark Part No.78AH1105
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat8
IP Rating-
Connector MountingCable Mount
Connector OrientationVertical
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCTo Be Advised
Product Overview
Keystone Category 8 tool-less style connectors make for a simple installation without the need for a punch-down tool. Each jack is colour coded for both the EIA/TIA568 A and B standards making for a quick and painless installation. Each connector is gated to prevent unwanted and accidental disconnects on the punch-down side. It is fully compliant with PoE++ 802.3bt standards. Typical application include premise wiring, Power over Ethernet, 10gig, 25gig or 40gig Ethernet such as Category 6a, 7 or 8, LAN and field installations and repair.
- Ethernet Category 8 shielded keystone RJ45 (8x8) jack with tool less termination
- Fully shielded and Category 8 rated for 25 and 40gig networks
- Recommended for 22 to 24AWG solid conductors
- PoE++ IEEE 802.3bt rated and IEC 60512-99-002 for mating/un-mating connectors under electrical load
- Rear gate prevents accidental disconnects
- Snap-in keystone jack is easy to install
- PoE plus plus compliance
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
To Be Advised
Port Configuration
1 x 1 (Port)
LAN Category
Cat8
Connector Mounting
Cable Mount
Shielding
Shielded
LEDs
Without LED
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability