Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoSFR-12-18
Newark Part No.85T9340
Product RangeSFR Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $562.650 |
Price for:Each
Minimum: 1
Multiple: 1
$562.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoSFR-12-18
Newark Part No.85T9340
Product RangeSFR Series
Technical Datasheet
Panel TypeRack Panel
Rack U Height-
Panel Material-
Body ColorBlack
For Use WithL-com 19" Swing Frame Wall Racks
External Height - Metric533mm
External Width - Metric-
External Height - Imperial21"
External Width - Imperial-
Product RangeSFR Series
SVHCTo Be Advised
Technical Specifications
Panel Type
Rack Panel
Panel Material
-
For Use With
L-com 19" Swing Frame Wall Racks
External Width - Metric
-
External Width - Imperial
-
SVHC
To Be Advised
Rack U Height
-
Body Color
Black
External Height - Metric
533mm
External Height - Imperial
21"
Product Range
SFR Series
Technical Docs (1)
Alternatives for SFR-12-18
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
