Print Page
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3,554.480 |
Price for:Each
Minimum: 1
Multiple: 1
$3,554.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoSR-4028
Newark Part No.90M1357
Product RangeSR Series
Technical Datasheet
Rack U Height40U
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric2.3m
External Width - Metric598mm
External Depth - Metric720mm
External Height - Imperial90.75"
External Width - Imperial23.56"
External Depth - Imperial28.34"
Panel Space Height - Metric-
Product RangeSR Series
SVHCTo Be Advised
Technical Specifications
Rack U Height
40U
Body Color
Black
External Width - Metric
598mm
External Height - Imperial
90.75"
External Depth - Imperial
28.34"
Product Range
SR Series
Enclosure Material
Steel
External Height - Metric
2.3m
External Depth - Metric
720mm
External Width - Imperial
23.56"
Panel Space Height - Metric
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

