Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $248.980 |
Price for:Each
Minimum: 1
Multiple: 1
$248.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoSSL
Newark Part No.90M1359
Technical Datasheet
Rack U Height1U
External Width - Metric482.6mm
External Depth - Metric383.5mm
For Use WithL-com 19" Racks & Cabinets
External Width - Imperial19"
External Depth - Imperial15.1"
Product Range-
SVHCTo Be Advised
Technical Specifications
Rack U Height
1U
External Depth - Metric
383.5mm
External Width - Imperial
19"
Product Range
-
External Width - Metric
482.6mm
For Use With
L-com 19" Racks & Cabinets
External Depth - Imperial
15.1"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate