Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $330.800 |
| 5+ | $310.810 |
| 10+ | $290.830 |
Price for:Each
Minimum: 1
Multiple: 1
$330.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTDC50F62
Newark Part No.90M1489
LAN CategoryCat3
Connector to Connector90° Telco Receptacle to 25x RJ11 Plug
Cable Construction-
Jacket ColorGray
Cable Length - Metric914.4mm
Cable Length - Imperial36"
Product Range-
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat3
Cable Construction
-
Cable Length - Metric
914.4mm
Product Range
-
Connector to Connector
90° Telco Receptacle to 25x RJ11 Plug
Jacket Color
Gray
Cable Length - Imperial
36"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate